
Surface mount PTC resettable fuse, 0805 package size, featuring a 6V DC rating and 350mA hold current. This component offers a 750mA trip current and a maximum power dissipation of 500mW. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. Approved by cULus and TUV, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0805L035YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100A |
| Height | 750um |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| DC Rated Voltage | 6V |
| Width | 1.2mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L035YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
