
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R
Sign in to ask questions about the Littelfuse 0805L035YRHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0805L035YRHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 350mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, 0805L |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0805L035YRHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.