PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805
Sign in to ask questions about the Littelfuse 0805L050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0805L050 technical specifications.
| Hold Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.