
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0805L075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Current Rating | 40A |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.