Surface mount PTC resettable fuse, 0805 package, featuring a 750mA hold current and 1.5A trip current. This component offers a maximum DC voltage rating of 6V and a maximum current rating of 50A, with a power dissipation of 600mW. Operating temperature range is -40°C to 85°C. Approvals include UL and TUV, with RoHS and Halogen-Free compliance.
Littelfuse 0805L075SLYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.4mm |
| Hold Current | 750mA |
| Length | 2mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L075SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.