PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R
Littelfuse 0805L075YRHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 0805L |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.