
PTC Resettable Fuse 1A(hold) 1.95A(trip) 6VDC 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805
Sign in to ask questions about the Littelfuse 0805L100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0805L100 technical specifications.
| Package/Case | 0805 |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | External |
| Operating Supply Voltage | 6V |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.