
Surface mount resettable fuse, 0805 package, featuring a 1A hold current and 1.95A trip current. This component offers a maximum DC voltage rating of 6V and a maximum current rating of 40A. Operating across a temperature range of -40°C to 85°C, it has a low resistance of 210mR and a power dissipation of 600mW. The fuse is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0805L100WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0805L100WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 1.8mm |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 0805L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.95A |
| DC Rated Voltage | 6V |
| Width | 1.2mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L100WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
