
Surface mount resettable fuse, 0805 package, featuring a 1.5A hold current and 3A trip current. This component offers a DC rated voltage of 6V with a maximum operating voltage of 6V and a maximum current rating of 50A. Operating across a temperature range of -40°C to 85°C, it has a low resistance of 65mR and a power dissipation of 600mW. UL and TUV approved, this lead-free, halogen-free, and RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0805L150SLYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho™ |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L150SLYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
