
This 12V 8A automatic reset circuit breaker is designed for chassis mount applications. It features a single pole configuration and a stud termination. The breaker is rated for 12V DC and has a current rating of 8A.
Sign in to ask questions about the Littelfuse 0812008.ZXST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0812008.ZXST technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 8A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 812 |
| Termination | Stud |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0812008.ZXST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.