
Circuit Breaker LowVoltage 1Pole 20A 12VDC Bulk
Sign in to ask questions about the Littelfuse 0812020.ZXST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0812020.ZXST technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 20A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 812 |
| Termination | Stud |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0812020.ZXST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.