
The 0813025.ZXST automatic reset circuit breaker from Littelfuse features a current rating of 25A and a DC rated voltage of 12V. It is designed for chassis mount applications and has a stud termination. The breaker is part of the 813 series and is packaged in bulk quantities.
Sign in to ask questions about the Littelfuse 0813025.ZXST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0813025.ZXST technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 25A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 813 |
| Termination | Stud |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0813025.ZXST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.