
This 12V circuit breaker features a 35A current rating and automatic reset actuator. It is designed for chassis mount applications with stud termination. The breaker is available in bulk packaging and is part of the 813 series. It is suitable for general use in various applications.
Sign in to ask questions about the Littelfuse 0813035.ZXST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0813035.ZXST technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 35A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 813 |
| Termination | Stud |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0813035.ZXST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.