
Fuse Fast Acting 0.6A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
Littelfuse 0874.600MXEP technical specifications.
| Approvals | cULus |
| Package/Case | Axial |
| Current Rating | 600mA |
| DC Cold Resistance | 266.7mR |
| Diameter | 3.6mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 266.7mR |
| RoHS Compliant | No |
| Series | 874 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.