
The 0875.500MXEP is a general purpose axial fuse with a time delay blow characteristic. It has a current rating of 500mA and a DC cold resistance of 256mR. The fuse is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in bulk. The fuse is RoHS compliant and has a voltage rating of 250V AC and 250V DC.
Littelfuse 0875.500MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 256mR |
| Diameter | 3.6mm |
| Fuse Current | 500mA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 256mR |
| RoHS Compliant | Yes |
| Series | 875 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.