
Fuse Slow Blow Acting 0.6A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
Littelfuse 0875.600MXEP technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 600mA |
| DC Cold Resistance | 151mR |
| Fuse Current | 600mA |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 151mR |
| RoHS Compliant | Yes |
| Series | 875 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.