Fuse Subminiature Slow Blow Acting 4A 250V Axial 3.6 X 10mm Ceramic T/R VDE
Littelfuse 0877004.MRET1 technical specifications.
| Current Rating | 4A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 143.4A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.