The MINI 891 2A 58V blade fuse holder is a grey, holder-style fuse component with a current rating of 2A and a DC rated voltage of 58V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This fuse holder is RoHS compliant and available in a bulk packaging quantity of 5000.
Sign in to ask questions about the Littelfuse 0891002.NXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0891002.NXS technical specifications.
| Color | Grey |
| Current Rating | 2A |
| DC Cold Resistance | 54.2mR |
| Height | 0.299inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 891 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0891002.NXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.