
Fuse Blade 15A Socket 10.9 X 3.8 X 8.4mm Automotive
Sign in to ask questions about the Littelfuse 0891015.NXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0891015.NXS technical specifications.
| Color | Blue |
| Current | 15A |
| Current Rating | 15A |
| DC Cold Resistance | 4.7mR |
| Depth | 3.8mm |
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 4.7mR |
| RoHS Compliant | Yes |
| Series | MINI® 891, Automotive |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0891015.NXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.