
The 25A blade fuse is a high-current fuse designed for automotive applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is rated for 58V DC and has a cold resistance of 2.56mR. It is available in a bulk packaging with 5000 pieces per package.
Littelfuse 0891025.NXS technical specifications.
| Color | White, Clear |
| Current | 25A |
| Current Rating | 25A |
| DC Cold Resistance | 2.56mR |
| Height | 0.299inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 891, Automotive |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.