
This rubber component has a height of 0.022inch and an inside diameter of 12.573mm. It is made from rubber and is lead free. The component is designed for external mounting and is packaged in bulk quantities of 100. It is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse 09010002H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 09010002H technical specifications.
| Body Material | Rubber |
| Height | 0.022inch |
| Inside Diameter | 12.573mm |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | External |
| Outside Diameter | 16.256mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 09010002H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
