
Fuse Blade Slow Blow Acting 35A 58V Socket 29.21 X 8.85 X 21.59mm Automotive
Sign in to ask questions about the Littelfuse 0999035.ZXN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0999035.ZXN technical specifications.
| Color | Brown |
| Current Rating | 35A |
| DC Cold Resistance | 1.71mR |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Resistance | 1.7mR |
| RoHS Compliant | Yes |
| Series | MAXI™ 999 |
| Size | 21.59mm |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.348inch |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0999035.ZXN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
