
Fuse Midget Fast Acting 5A 250V Holder Cartridge Melf 10.31 X 38.1mm Fiber CSA/UL
Littelfuse 0BLN005. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Package/Case | Melf |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.3 |
| Termination Style | Cartridge |
| Current Rating | 5A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Cold Resistance | 0.0413Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0BLN005. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.