The FHA Series fuse is a 32V, 20A axial lead free fuse with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It is available in a bulk packaging quantity of 100 units. The fuse has wire leads for termination and is illuminated for visual indication. The fuse size is 0.75 L x 0.2 W (19.1mm x 5.1mm).
Littelfuse 0FHA0001Z technical specifications.
| Package/Case | Axial |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.