Littelfuse 0FHA0001ZXJ technical specifications.
| Package/Case | Axial |
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Length | 29.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0001ZXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
