Fuse Holder In Line Automotive
Sign in to ask questions about the Littelfuse 0FHA0002XBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FHA0002XBP technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0002XBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.