
The 0FHA0200Z fuse from Littelfuse is a 32V rated, 10A current limiting device available in ATO and ATC fuse sizes. It features illuminated indication and is designed for free hanging applications. Operating temperature range is -10°C to 80°C. The fuse is packaged in bulk and has wire leads for termination.
Littelfuse 0FHA0200Z technical specifications.
| Color | Black |
| Current Rating | 10A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0200Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.