FUSE HOLDER, SPLASPROOF; Voltage Rating, DC: 32V; Voltage Rating, AC: 32V; Fuseholder Type: In-Line; Terminal Type:...
Littelfuse 0FHAC0001LXN technical specifications.
| Current Rating | 20A |
| Fuse Current | 20A |
| Lead Length | 100mm |
| Mount | Holder |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.