
The 0FLA.150T is a fuse holder with a current rating of 150mA and a DC cold resistance of 88.9 ohms. It has a length of 38.1mm and is designed for use with fuses in the FLA series. The holder is packaged in bulk with 10 units per package and features a clip termination. It is suitable for use with AC voltages up to 125V.
Sign in to ask questions about the Littelfuse 0FLA.150T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLA.150T technical specifications.
| Current Rating | 150mA |
| DC Cold Resistance | 88.9R |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0FLA.150T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.