Fuse Midget Slow Blow Acting 0.4A 125V Holder Cartridge 10.31 X 35mm CSA/UL
Sign in to ask questions about the Littelfuse 0FLA.400T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLA.400T technical specifications.
| Current Rating | 400mA |
| DC Cold Resistance | 11.39R |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0FLA.400T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
