Fuse 1A 125V Slow Blow Acting
Sign in to ask questions about the Littelfuse 0FLA001. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLA001. technical specifications.
| Fuse Size (mm) | 10.31 X 35 |
| Package/Case | Melf |
| Termination Style | Cartridge |
| Current Rating | 1A |
| Type | Midget |
| Voltage Rating | 125V |
| Acting | Slow Blow |
| Typical Cold Resistance | 1.9504Ohm |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0FLA001. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.