
The 0FLM.400T fuse from Littelfuse is a 125V DC rated holder mount fuse with a current rating of 400mA. It features a DC cold resistance of 5.413 ohms and is available in packaging quantities of 10. The fuse has a length of 38.1mm and is terminated with a clip. It is rated for 250V AC and is part of the FLM series. The 0FLM.400T is used in circuit protection applications.
Sign in to ask questions about the Littelfuse 0FLM.400T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM.400T technical specifications.
| Current Rating | 400mA |
| DC Cold Resistance | 5.413R |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM.400T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.