
Fuse Midget Slow Blow Acting 0.5A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Sign in to ask questions about the Littelfuse 0FLM.500T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM.500T technical specifications.
| Blow Characteristic | TIME DELAY |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 3.79R |
| Diameter | 0.406inch |
| Fuse Current | 500mA |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.54R |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM.500T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
