
The 0FLM.600T fuse features a 125V DC rated voltage and 600mA current rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk with 10 units per package and has a clip termination with a holder mount. It has a resistance of 1.024R and a DC cold resistance of 2.05R.
Sign in to ask questions about the Littelfuse 0FLM.600T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM.600T technical specifications.
| Package/Case | 125 |
| Current | 600mA |
| Current Rating | 600mA |
| DC Cold Resistance | 2.05R |
| Fuse Current | 600mA |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.024R |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM.600T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
