
The 0FLM001 is a midget slow blow fuse with a voltage rating of 250V and a current rating of 1A. It measures 10.31mm in diameter and 38.1mm in length, and is mounted using a holder. The fuse has a typical cold resistance of 0.395 ohms and is designed for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 0FLM001. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM001. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Termination Style | Cartridge |
| Current Rating | 1A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.395Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLM001. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.