
The 0FLM004. is a 2-electrode midget fuse with a slow blow acting mechanism, rated for 250V and 4A. It has a typical cold resistance of 0.0426 ohms and is available in a holder package type. The fuse measures 10.31mm in diameter and 38.1mm in length. It is designed for use in overvoltage and ESD protection applications, and is part of the Littelfuse product line.
Sign in to ask questions about the Littelfuse 0FLM004. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM004. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Termination Style | Cartridge |
| Current Rating | 4A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.0426Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLM004. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.