The 0FLM005 fuse is a 2-terminal, slow blow type with a current rating of 5A and a voltage rating of 250V. It has a typical cold resistance of 0.0413 ohms and is available in a holder package type. The fuse measures 38.1mm in length and 10.31mm in diameter, with a mounting style of holder and a termination style of cartridge. It is suitable for use in circuit protection applications, particularly for overvoltage and ESD protection.
Sign in to ask questions about the Littelfuse 0FLM005. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM005. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Termination Style | Cartridge |
| Current Rating | 5A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.0413Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLM005. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.