
The Littelfuse 0FLM015 is a 2-terminal midget fuse with a slow blow acting time and a current rating of 15A. It has a voltage rating of 250V and a typical cold resistance of 0.0053 ohms. The fuse is available in a holder mount style with a product length of 38.1mm and a product diameter of 10.31mm. It is suitable for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse 0FLM015. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM015. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Termination Style | Cartridge |
| Current Rating | 15A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.0053Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLM015. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.