
Littelfuse 0FLM2.25T fuses are rated for 2.25A current and 125V DC. They have a cold resistance of 184mR and are available in a 10-pack bulk packaging. The fuses are designed for holder mount and have a length of 38.1mm. They are part of the FLM series and have a clip termination.
Sign in to ask questions about the Littelfuse 0FLM2.25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLM2.25T technical specifications.
| Current Rating | 2.25A |
| DC Cold Resistance | 184mR |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM2.25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.