Fuse 7A 500V Slow Blow Acting
Sign in to ask questions about the Littelfuse 0FLQ007. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FLQ007. technical specifications.
| Fuse Size (mm) | 10.31 X 38.1 |
| Package/Case | Melf |
| Termination Style | Cartridge |
| Current Rating | 7A |
| Type | Midget |
| Voltage Rating | 500V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.0212Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLQ007. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.