Sign in to ask questions about the Littelfuse 0FNY0009Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FNY0009Z technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FNY Boxed |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0FNY0009Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.