Fuse Holder 14A AGC Twist Lock UNVL
Sign in to ask questions about the Littelfuse 0FNY0014S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0FNY0014S technical specifications.
| Fuse Size | 0.25 Dia x 0.625 ~ 1.26 L (6.35mm x 15.88mm ~ 32mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FNY |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FNY0014S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.