Fuse Holder 3MM for BF1 HLDR 3 Way Base
Sign in to ask questions about the Littelfuse 0HBF0001ZXB3-3MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0HBF0001ZXB3-3MM technical specifications.
| Fuse Size | 1.614 L x 0.472 W x 0.327 H (41mm x 12mm x 8.3mm) |
| Mount | Panel |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HBF0001ZXB3-3MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.