FUSE HEV LC 250VAC 40A BOLTDOWN
Littelfuse 0HEV040.SXBD2 technical specifications.
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 1.3R |
| Diameter | 11.9mm |
| Length | 2.559inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HEV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 425V |
| RoHS | Compliant |
No datasheet is available for this part.