Sign in to ask questions about the Littelfuse 0HEV040.ZXISO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0HEV040.ZXISO technical specifications.
| DC Cold Resistance | 2mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC HEV |
| DC Rated Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HEV040.ZXISO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.