
Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse 0JTD005.TXID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5A |
| Length | 2.252inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® JTD_ID |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.