
FUS 600V T/D CLASS J 125A
Checking distributor stock and pricing after the page loads.
Littelfuse 0JTD125.XXID technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 125 |
| Current Rating | 125A |
| Fuse Current | 125A |
| Length | 3inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD®, POWR-PRO® JTD_ID |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
