
Barrier Terminal Blocks 5594 Series 2 Term Distribution Block
Checking distributor stock and pricing after the page loads.
| Current Rating | 380A |
| Height | 79.2mm |
| Length | 149mm |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LD |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 140mm |
| RoHS | Compliant |