
This 600V Class CC 5AG midget fuse features a current rating of 30A and is designed for use in free hanging applications. The fuse has a copper contact material and is lead free. It is available in a bulk packaging configuration with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0LEB00AAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Current Rating | 30A |
| Fuse Size | Class CC, 5AG, Midget, 13/32" Dia x 1 1/2" L, 10 x 38mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LEB00AAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.