In-line fuse holder designed for general circuit protection. Features a 600V voltage rating and a 30A current capacity, accommodating a 10mm x 38mm fuse size. Constructed with copper contacts and copper plating for reliable conductivity. Offers free-hanging mounting and crimp termination for secure installation. This single-circuit holder is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Copper |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | LEB |
| Termination | Crimp |
| Voltage | 600V |
| RoHS | Compliant |